Vishay 100 V 3 A Diode General Purpose 2-Pin DO-221AD VS-3EYH01-M3/H
- RS Stock No.:
- 219-0353
- Mfr. Part No.:
- VS-3EYH01-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 900 more to save $19.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$44.50
(exc. GST)
$49.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 850 | $0.89 | $44.50 | - |
| 900 - 1700 | $0.868 | $43.40 | $19.80 |
| 1750 + | $0.854 | $42.70 | $63.00 |
*price indicative
- RS Stock No.:
- 219-0353
- Mfr. Part No.:
- VS-3EYH01-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Recovery Time trr | 16ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.7mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Recovery Time trr 16ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.7mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH01-M3/H
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH02-M3/H
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH02-M3/H
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH01HM3/H
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH01HM3/H
