Vishay 60 V 8 A Diode Schottky 3-Pin TO-277 V8PM6HM3/H

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
219-0320
Mfr. Part No.:
V8PM6HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V8PX

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

14mA

Maximum Forward Voltage Vf

640mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Maximum Operating Temperature

175°C

Height

1.2mm

Width

4.75mm

Standards/Approvals

RoHS

Length

6.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy