Vishay 200 V 8 A Diode Schottky 3-Pin TO-277 V8P22-M3/H
- RS Stock No.:
- 219-0309
- Mfr. Part No.:
- V8P22-M3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$26.86
(exc. GST)
$29.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 360 | $1.343 | $26.86 |
| 380 - 740 | $1.309 | $26.18 |
| 760 + | $1.289 | $25.78 |
*price indicative
- RS Stock No.:
- 219-0309
- Mfr. Part No.:
- V8P22-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V8PX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Peak Reverse Current Ir | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Width | 4.75mm | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V8PX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Peak Reverse Current Ir 7mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Width 4.75mm | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 200 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 6 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 4 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 6 A Diode Schottky 3-Pin TO-277 V6P22C-M3/H
- Vishay 200 V 10 A Diode Schottky 3-Pin TO-277 V10P22-M3/H
- Vishay 200 V 4 A Diode Schottky 3-Pin TO-277 V4P22C-M3/H
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277
