Vishay 150 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K150HM3/H
- RS Stock No.:
- 218-6736
- Mfr. Part No.:
- V30K150HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6736
- Mfr. Part No.:
- V30K150HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Peak Reverse Current Ir | 35mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.09mm | |
| Length | 1.4mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Peak Reverse Current Ir 35mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 1.09mm | ||
Length 1.4mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.49 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Related links
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK V30K150HM3/H
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 150 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 150 V 20 A Diode Schottky 8-Pin FPAK V20K150HM3/H
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK V30K150-M3/H
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V15K150C-M3/H
- Vishay 150 V 20 A Diode Schottky 8-Pin FPAK V20K150-M3/H
