ROHM 600V 1A, Rectifier Diode, 2-Pin PDME RR1VWM6STFTR
- RS Stock No.:
- 215-9911
- Mfr. Part No.:
- RR1VWM6STFTR
- Brand:
- ROHM
2950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.13
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.13 | $390.00 |
6000 - 9000 | $0.127 | $381.00 |
12000 + | $0.125 | $375.00 |
*price indicative
- RS Stock No.:
- 215-9911
- Mfr. Part No.:
- RR1VWM6STFTR
- Brand:
- ROHM
Related links
- ROHM 600V 1A, Rectifier Diode, 2-Pin PDME RR1VWM6STFTR
- ROHM 600V 1A, Rectifier Diode, 2-Pin PMDE RR1VWM6STR
- ROHM 600V 1A, Rectifier Diode, 2-Pin SOD-123FL RR268MM-600TR
- ROHM 400V 1A, Rectifier Diode, 2-Pin PDME RR1VWM4STFTR
- onsemi 600V 1A, Rectifier Diode, 2-Pin CASE 59 1N4937G
- STMicroelectronics 600V 1A, Rectifier Diode, 2-Pin DO-41 STTH1L06RL
- Taiwan Semi 600V 1A, Rectifier Diode, 2-Pin DO-214AC ES1J R3
- onsemi 600V 1A, Rectifier Diode, 2-Pin DO-41 MUR160G