ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- RS Stock No.:
- 215-9837
- Mfr. Part No.:
- RB168VYM-40FHTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9837
- Mfr. Part No.:
- RB168VYM-40FHTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB168VYM-40FH | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB168VYM-40FH | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VYM-40FHTR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VYM-40FHTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM-60FHTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM-30FHTR
- ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
