ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- RS Stock No.:
- 215-9815
- Mfr. Part No.:
- RB168LAM-30TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9815
- Mfr. Part No.:
- RB168LAM-30TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB168LAM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 690mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB168LAM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 690mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Width 2.7mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
The Rohm 30V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
- RS Stock No. 2159810P
- Mfr. Part No. RB168LAM100TFTR
Each (Supplied on a Reel)
$0.556
- RS Stock No. 2159826P
- Mfr. Part No. RB168MM-30TFTR
Each (Supplied on a Reel)
$0.502
- RS Stock No. 2159804P
- Mfr. Part No. RB162LAM-60TR
Each (Supplied on a Reel)
$0.587
- RS Stock No. 2159876P
- Mfr. Part No. RBR1MM30ATFTR
Each (Supplied on a Reel)
$0.484
Related links
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-60TFTR
- ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128












