ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-30TFTR
- RS Stock No.:
- 215-9784
- Mfr. Part No.:
- RB068LAM-30TFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9784
- Mfr. Part No.:
- RB068LAM-30TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB068LAM-30TF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 800nA | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 4.7mm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB068LAM-30TF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 800nA | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 4.7mm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 30V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-40TFTR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-60TFTR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128
