STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06B-TR
- RS Stock No.:
- 209-7620
- Mfr. Part No.:
- STTH25M06B-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$15.40
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,340 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.54 | $15.40 |
*price indicative
- RS Stock No.:
- 209-7620
- Mfr. Part No.:
- STTH25M06B-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Anode | |
| Series | STTH25 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 70μA | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.35mm | |
| Height | 2.18mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Anode | ||
Series STTH25 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 70μA | ||
Maximum Forward Voltage Vf 2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 9.35mm | ||
Height 2.18mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06FP
- Microchip 600 V 30 A Rectifier Diode Soft Recovery 2-Pin TO-247 APT30DQ60BG
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5406-E3/54
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L VS-60EPU06L-N3
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DPAK
