onsemi 650 V 11 A Diode Schottky 2-Pin TO-220
- RS Stock No.:
- 194-5751
- Mfr. Part No.:
- FFSP1065B
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $7.80
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$156.00
(exc. GST)
$171.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.12 | $156.00 | - |
| 100 - 150 | $3.042 | $152.10 | $7.80 |
| 200 + | $2.995 | $149.75 | $25.00 |
*price indicative
- RS Stock No.:
- 194-5751
- Mfr. Part No.:
- FFSP1065B
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 11A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.51mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 11A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Maximum Operating Temperature 175°C | ||
Height 16.51mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Width 2.92mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, TO-220-2L
Related links
- onsemi 650 V 11 A Diode Schottky 2-Pin TO-220 FFSP1065B
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-220
- onsemi 650 V 30 A Diode Schottky 2-Pin TO-220
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220
- onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220
- onsemi 650 V 30 A Diode Schottky 2-Pin TO-220 FFSP3065B
- onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220 FFSP2065B
