STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD STPS5L60
- RS Stock No.:
- 189-4432
- Mfr. Part No.:
- STPS5L60
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4432
- Mfr. Part No.:
- STPS5L60
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 205A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 520mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 205A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 520mV | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 9.5mm | ||
Automotive Standard No | ||
Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top box.
Negligible switching losses
Low forward voltage drop for higher efficiency
Low thermal resistance
- RS Stock No. 8855570P
- Mfr. Part No. SB560-T
Each (Supplied as a Tape)
$0.774
- RS Stock No. 7000928
- Mfr. Part No. SB560-E3/54
Each (In a Pack of 20)
$1.173
- RS Stock No. 0249864
- Mfr. Part No. STPS1150A
Each (In a Pack of 20)
$0.472
- RS Stock No. 8805456
- Mfr. Part No. STPS5L60S
Each (In a Pack of 25)
$0.872
Related links
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-T
- Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-E3/54
- Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560A-E3/54
- DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-214AA










