STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247 STTH6010W
- RS Stock No.:
- 189-4363
- Mfr. Part No.:
- STTH6010W
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$17.94
(exc. GST)
$19.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
- Plus 600 unit(s) shipping from 10 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.97 | $17.94 |
*price indicative
- RS Stock No.:
- 189-4363
- Mfr. Part No.:
- STTH6010W
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | STTH6010 | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 115ns | |
| Height | 20.15mm | |
| Diameter | 3.55mm | |
| Length | 15.75mm | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series STTH6010 | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 115ns | ||
Height 20.15mm | ||
Diameter 3.55mm | ||
Length 15.75mm | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247
- STMicroelectronics 1 kV 30 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 1 kV 30 A Diode High Voltage 2-Pin TO-220 STTH3010D
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 STTH60RQ06WL
- STMicroelectronics 1 kV 60 A Diode Switching 4-Pin ISOTOP
