onsemi 600 V 1 A Diode Schottky 2-Pin SOD-323HE S1JHE
- RS Stock No.:
- 186-7842
- Mfr. Part No.:
- S1JHE
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-7842
- Mfr. Part No.:
- S1JHE
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | S1GHE - S1JHE | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 782ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Length | 2.3mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series S1GHE - S1JHE | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 782ns | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Length 2.3mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Automotive Standard AEC-Q101 | ||
S1JHE: 1 A, 600 V Surface Mount Rectifiers
Low Forward Voltage Drop
Ideal for Automated Placement
Glass Passivated Chip Junction
Green Mold Compound
Related links
- onsemi 600 V 1 A Diode Schottky 2-Pin SOD-323HE
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VYM-40FHTR
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM100TR
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123 ES1JFL
