onsemi 200V 16A, Dual Silicon Junction Diode, 3-Pin D2PAK MURB1620CTRG
- RS Stock No.:
- 186-7513
- Mfr. Part No.:
- MURB1620CTRG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7513
- Mfr. Part No.:
- MURB1620CTRG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Recovery Time | 85ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 200V | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 85ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
The Ultrafast Rectifier is designed for use in negative switching power supplies, inverters and as free wheeling diodes. Also, when used in conjunction with common cathode dual Ultrafast Rectifiers, this device makes a single phase full-wave bridge.
Common Anode Dual Rectifier (8.0 A per Leg or 16 A per Package)
Ultrafast 35 Nanosecond Reverse Recovery Times
Exhibits Soft Recovery Characteristics
High Temperature Glass Passivated Junction
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Complement to MUR1605CT Series of Common Cathode Devices
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: U1620R
PPAP capable
NRVUB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Ultrafast 35 Nanosecond Reverse Recovery Times
Exhibits Soft Recovery Characteristics
High Temperature Glass Passivated Junction
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Complement to MUR1605CT Series of Common Cathode Devices
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: U1620R
PPAP capable
NRVUB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












