onsemi 100V 5A, Schottky Diode, 3-Pin WDFN NRVTS5100ETFSWFTAG
- RS Stock No.:
- 185-8637
- Mfr. Part No.:
- NRVTS5100ETFSWFTAG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8637
- Mfr. Part No.:
- NRVTS5100ETFSWFTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | WDFN | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 100V | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
Non Compliant
- COO (Country of Origin):
- MY
The NRVTS5100ETFS is Very Low Leakage Trench-based Schottky Rectifier. This new technology allows low forward voltage drop without the high reverse leakage tradeoff experienced with planar Schottky rectifiers. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifer for switching power supplies.
Fine Lithography Trench−based Schottky Technology for Very Low
Leakage
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliance
Low Thermal Resistance
High Surge Capability
NRV Prefix for Automotive
Wettable Flanks (WF in PM Suffix) Option Available for Enhanced
Automated Optical Inspection (AoI)
These are Pb−Free and Halide−Free Devices
Applications
Switching Power Supplies including Wireless, Smartphone and
High Frequency and DC−DC Converters
Freewheeling and OR−ing diodes
Reverse Battery Protection
Instrumentation
Automotive LED Lighting
Leakage
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliance
Low Thermal Resistance
High Surge Capability
NRV Prefix for Automotive
Wettable Flanks (WF in PM Suffix) Option Available for Enhanced
Automated Optical Inspection (AoI)
These are Pb−Free and Halide−Free Devices
Applications
Switching Power Supplies including Wireless, Smartphone and
High Frequency and DC−DC Converters
Freewheeling and OR−ing diodes
Reverse Battery Protection
Instrumentation
Automotive LED Lighting
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi 100V 5A 3-Pin WDFN NRVTS5100ETFSWFTAG
- onsemi 100V 20A 3-Pin TO-220FP NTSJ20100CTG
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- ROHM 40V 5A 3-Pin TO-220FN RBR10T40ANZC9
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- onsemi 200V 40A 3-Pin D2PAK NTSB40200CTG
