DiodesZetex 20 V 1 A Diode Schottky 2-Pin SMAF B120AF-13
- RS Stock No.:
- 182-7029
- Mfr. Part No.:
- B120AF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$22.30
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.223 | $22.30 | - |
| 2500 - 4900 | $0.218 | $21.80 | 2% |
| 5000 + | $0.215 | $21.50 | 3% |
*price indicative
- RS Stock No.:
- 182-7029
- Mfr. Part No.:
- B120AF-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | B120AF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Height | 1.1mm | |
| Width | 2.95mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series B120AF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Height 1.1mm | ||
Width 2.95mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Related links
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin SMAF
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin SMAF B320AF-13
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF B220AF-13
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin SMAF
