Vishay 1 kV 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS2M-E3/I
- RS Stock No.:
- 180-8550
- Mfr. Part No.:
- CS2M-E3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8550
- Mfr. Part No.:
- CS2M-E3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | CS2M | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.12V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.5μs | |
| Height | 2.29mm | |
| Width | 2.79mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series CS2M | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.12V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.5μs | ||
Height 2.29mm | ||
Width 2.79mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay CS2M series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer and telecommunication.
Operating junction and storage temperature range -55 to +150°C
Ideal for automated placement
Related links
- Vishay 1 kV 2 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AA
- Vishay 200 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC
- Vishay 200 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC CSA2D-E3/I
- Vishay 400 V 1 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC
- Vishay 400 V 1 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC CS1G-E3/I
- Vishay 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-E3/5AT
- Vishay 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 100 V 1 A Rectifier & Schottky Diode Recovery 2-Pin DO-214BA
