Vishay 20V 1A, Diode, 2-Pin DO-213AB SGL41-20-E3/96
- RS Stock No.:
- 180-7813
- Mfr. Part No.:
- SGL41-20-E3/96
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7813
- Mfr. Part No.:
- SGL41-20-E3/96
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- TW
The Vishay SGL41 series surface mount Schottky barrier rectifier exhibit very low forward voltage drop with high surge capability. It use in low voltage high frequency, inverters, converters and freewheeling, DC/DC converters, and polarity protection applications.
Storage temperature range -65 to +150°C
Ideal for automated placement
Low power losses
Ideal for automated placement
Low power losses
