Vishay 50 V 6 A Diode General Purpose 2-Pin P600 P600A-E3/54
- RS Stock No.:
- 180-7117
- Mfr. Part No.:
- P600A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$54.64
(exc. GST)
$60.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 3,440 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | $2.732 | $54.64 |
| 200 - 380 | $2.682 | $53.64 |
| 400 + | $2.633 | $52.66 |
*price indicative
- RS Stock No.:
- 180-7117
- Mfr. Part No.:
- P600A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | P600 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | P600A | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Height | 9.1mm | |
| Length | 9.1mm | |
| Diameter | 9.1mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type P600 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series P600A | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Height 9.1mm | ||
Length 9.1mm | ||
Diameter 9.1mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Automotive Standard No | ||
- Datasheet
- Application Note- Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- CN
Vishay P600A-P600M General Purpose Plastic Rectifiers
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 6 A Diode Plastic 2-Pin P600
- Vishay 400 V 6 A Diode Plastic 2-Pin P600
- Vishay 400 V 6 A Diode Plastic 2-Pin P600 P600G-E3/54
- Vishay 50 V 6 A Diode Switching 2-Pin P600
- Vishay 50 V 6 A Diode Switching 2-Pin P600 GI750-E3/54
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 100 V 6 A Diode Switching 2-Pin P600
- Vishay 600 V 6 A Diode General Purpose 2-Pin P600
