ROHM 100 V 5 A Diode Schottky 2-Pin SOD-128 RB088LAM100TR
- RS Stock No.:
- 178-0434
- Mfr. Part No.:
- RB088LAM100TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0434
- Mfr. Part No.:
- RB088LAM100TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 870mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 3.9mm | |
| Diameter | 1.5mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 870mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 3.9mm | ||
Diameter 1.5mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
8LAM100 is a super low IR schottky barrier diode, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Super Low IR
Related links
- ROHM 100 V 5 A Diode Schottky 2-Pin RB088LAM100TR
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM100TFTR
- ROHM 100 V 3 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 100 V 3 A Schottky Barrier Schottky 2-Pin SOD-128 RB058LAM100TFTR
- ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM100TFTR
- ROHM 60 V 5 A Diode Schottky 2-Pin SOD-128 RB088LAM-60TR
