ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-60TR
- RS Stock No.:
- 171-3973
- Mfr. Part No.:
- RB050LAM-60TR
- Brand:
- ROHM
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$729.00
(exc. GST)
$801.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.243 | $729.00 | - |
| 6000 - 6000 | $0.242 | $726.00 | - |
| 9000 - 9000 | $0.24 | $720.00 | 1% |
| 12000 + | $0.238 | $714.00 | 2% |
*price indicative
- RS Stock No.:
- 171-3973
- Mfr. Part No.:
- RB050LAM-60TR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RB050LAM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 560mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 3.9mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RB050LAM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 560mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 3.9mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1894428P
- Mfr. Part No. STPS360AFY
- RS Stock No. 2159887
- Mfr. Part No. RBR3MM60ATFTR
- RS Stock No. 2159888
- Mfr. Part No. RBR3MM60ATFTR
- RS Stock No. 2159888P
- Mfr. Part No. RBR3MM60ATFTR
Related links
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-60TR
- ROHM 60 V 5 A Diode Schottky 2-Pin SOD-128 RB088LAM-60TR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB055LAM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB162LAM-60TR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128 RB068LAM-60TR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-40TR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128









