Taiwan Semi 600V 2A, Rectifier Diode, 2-Pin DO-214AA RS2J R5
- RS Stock No.:
- 169-9225
- Mfr. Part No.:
- RS2J R5
- Brand:
- Taiwan Semiconductor
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 850)
$0.259
(exc. GST)
$0.285
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
850 - 850 | $0.259 | $220.15 |
1700 - 2550 | $0.253 | $215.05 |
3400 + | $0.249 | $211.65 |
*price indicative
- RS Stock No.:
- 169-9225
- Mfr. Part No.:
- RS2J R5
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 250ns |
Peak Non-Repetitive Forward Surge Current | 50A |
Related links
- Taiwan Semi 600V 2A, Rectifier Diode, 2-Pin DO-214AA RS2J R5
- Taiwan Semi 1000V 2A, Rectifier Diode, 2-Pin DO-214AA RS2M R5
- Taiwan Semi 400V 2A, Rectifier Diode, 2-Pin DO-214AA RS2G R5
- Taiwan Semi 100V 2A, Rectifier Diode, 2-Pin DO-214AA RS2B R5
- Taiwan Semi 100V 2A, Rectifier Diode, 2-Pin DO-214AA S2B R5
- onsemi 600V 2A, Rectifier Diode, 2-Pin DO-214AA MURS160T3G
- onsemi 600V 2A, Rectifier Diode, 2-Pin DO-214AA MURS260T3G
- STMicroelectronics 600V 2A, Rectifier Diode, 2-Pin DO-214AA STTH2R06U