Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AA SK34B R4
- RS Stock No.:
- 169-8979
- Mfr. Part No.:
- SK34B R4
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$570.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.19 | $570.00 | - |
| 6000 - 9000 | $0.185 | $555.00 | 2% |
| 12000 + | $0.182 | $546.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8979
- Mfr. Part No.:
- SK34B R4
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SK34B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.41mm | |
| Length | 4.75mm | |
| Width | 3.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SK34B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 125°C | ||
Height 2.41mm | ||
Length 4.75mm | ||
Width 3.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AA SK54B R4
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AA SK14B R4
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 40 V 8 A Diode Schottky 2-Pin DO-214AA
