Vishay 100 V 12 A Diode Recovery 2-Pin DO-4 VS-12FR10
- RS Stock No.:
- 169-5968
- Mfr. Part No.:
- VS-12FR10
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5968
- Mfr. Part No.:
- VS-12FR10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 12 A | |
| Product Type | Diode | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Package Type | DO-4 | |
| Diode Configuration | Stud Anode | |
| Height | 31.8 mm | |
| Length | 12.69 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Screw | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 280 A | |
| Peak Reverse Current (Ir) | 12 mA | |
| Width | 11 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 12 A | ||
Product Type Diode | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Package Type DO-4 | ||
Diode Configuration Stud Anode | ||
Height 31.8 mm | ||
Length 12.69 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Screw | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 280 A | ||
Peak Reverse Current (Ir) 12 mA | ||
Width 11 mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 12 A Diode Recovery 2-Pin DO-4 VS-12FR10
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR120M
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR80M
- Vishay 100 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 100 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-12F10
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK
