Vishay 600V 150A, Rectifier Diode, 2-Pin DO-8 150K60A
- RS Stock No.:
- 169-5887
- Mfr. Part No.:
- 150K60A
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5887
- Mfr. Part No.:
- 150K60A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-8 | |
| Maximum Continuous Forward Current | 150A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Recovery Rectifier | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.33V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 3.7kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-8 | ||
Maximum Continuous Forward Current 150A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.33V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 3.7kA | ||
- 45L(R), 150K(R), 150KS(R) Series, Standard Recovery Diodes (Stud Version), 150A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 600V 150A 2-Pin DO-8 VS-150K60A
- Vishay 600V 150A 2-Pin DO-8 VS-45LR60
- Vishay 400V 150A 2-Pin DO-8 VS-45LR40
- Vishay 300V 150A 2-Pin DO-8 VS-150K30A
- Vishay 1200V 150A 2-Pin DO-8 VS-150UR120D
- Vishay 600V 1.5A 2-Pin DO-240AC RGP15J-E3/54
- Vishay 600V 1A 2-Pin DO-204AL 1N4947GP-E3/54
- IXYS 600V 20A 2-Pin TO-220AC DHG20I600PA
