Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04,215
- RS Stock No.:
- 168-9626
- Mfr. Part No.:
- BAS40-04,215
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$162.00
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.054 | $162.00 | - |
| 6000 - 9000 | $0.052 | $156.00 | 3% |
| 12000 + | $0.051 | $153.00 | 5% |
*price indicative
- RS Stock No.:
- 168-9626
- Mfr. Part No.:
- BAS40-04,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40-04 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 380mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40-04 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 380mV | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
Diodes and Rectifiers
- RS Stock No. 4844911
- Mfr. Part No. BAS40-04,215
- RS Stock No. 0464283
- Mfr. Part No. BAS40-04LT1G
- RS Stock No. 7925505
- Mfr. Part No. BAS40-06LT1G
- RS Stock No. 0509695
- Mfr. Part No. BAT721C,215
Related links
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-05,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06,215
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06LT1G
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04LT1G
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40,215












