- RS Stock No.:
- 168-9387
- Mfr. Part No.:
- BYV29X-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
Discontinued product
- RS Stock No.:
- 168-9387
- Mfr. Part No.:
- BYV29X-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, WeEn Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, WeEn Semiconductors
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220F |
Maximum Continuous Forward Current | 9A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Ultrafast Rectifiers |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.45V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 60ns |
Peak Non-Repetitive Forward Surge Current | 100A |
Related links
- WeEn Semiconductors Co., Ltd 600V 9A, Ultrafast Rectifiers Diode,...
- WeEn Semiconductors Co., Ltd 500V 9A, Ultrafast Rectifiers Diode,...
- WeEn Semiconductors Co., Ltd 400V 9A, Ultrafast Rectifiers Diode,...
- WeEn Semiconductors Co., Ltd 200V 8A, Ultrafast Rectifiers Diode,...
- WeEn Semiconductors Co., Ltd 600V 10A, Hyperfast Diode, 2-Pin...
- WeEn Semiconductors Co., Ltd Switching Diode, 8A 600V, 2-Pin...
- WeEn Semiconductors Co., Ltd 200V 8A, Ultrafast Rectifiers Diode,...
- WeEn Semiconductors Co., Ltd 500V 14A, Ultrafast Rectifiers Diode,...