STMicroelectronics 60 V 15 A Power Schottky Rectifier Schottky 3-Pin DPAK STPS15L60CB
- RS Stock No.:
- 168-6112
- Mfr. Part No.:
- STPS15L60CB
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$62.55
(exc. GST)
$68.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $0.834 | $62.55 | - |
| 150 - 225 | $0.813 | $60.98 | 2% |
| 300 + | $0.801 | $60.08 | 3% |
*price indicative
- RS Stock No.:
- 168-6112
- Mfr. Part No.:
- STPS15L60CB
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Power Schottky Rectifier | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Series | STPS15L60C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.82V | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Standards/Approvals | UL 94 V0 | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Power Schottky Rectifier | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Series STPS15L60C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.82V | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 6.6mm | ||
Standards/Approvals UL 94 V0 | ||
Width 6.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 15 A Power Schottky Rectifier Schottky 3-Pin DPAK STPS15L60CB
- STMicroelectronics 60 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 60 V 15 A Diode Schottky 3-Pin DPAK STPS15L60CB-TR
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-30WQ06FN-M3
- ROHM 60 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-60FNSTL
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW60HM3/I
- Vishay 60 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PW60CHM3/I
