STMicroelectronics 45 V 15 A Diode Schottky 2-Pin TO-220AC STPS1545D
- RS Stock No.:
- 168-6110
- Mfr. Part No.:
- STPS1545D
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$76.15
(exc. GST)
$83.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 10 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.523 | $76.15 |
| 100 - 150 | $1.484 | $74.20 |
| 200 + | $1.462 | $73.10 |
*price indicative
- RS Stock No.:
- 168-6110
- Mfr. Part No.:
- STPS1545D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | STPS1545 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series STPS1545 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 15 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 45 V 15 A Diode Schottky 2-Pin TO-220 STPS1545FP
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CB
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CBY-TR
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 45 V 10 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220 STPS745D
