STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA STTH4R02U
- RS Stock No.:
- 168-5772
- Mfr. Part No.:
- STTH4R02U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$517.50
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.207 | $517.50 | - |
| 12500 + | $0.187 | $467.50 | 9% |
*price indicative
- RS Stock No.:
- 168-5772
- Mfr. Part No.:
- STTH4R02U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 175°C | ||
Width 3.95mm | ||
Height 2.45mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA STTH4R02S
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA STTH2R02U
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AA STPS4S200S
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
