IXYS 1300 V 40 A Diode Schottky 5-Pin I4PAK
- RS Stock No.:
- 168-4572
- Mfr. Part No.:
- FBO40-12N
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$575.35
(exc. GST)
$632.875
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $23.014 | $575.35 |
| 50 - 75 | $22.438 | $560.95 |
| 100 + | $22.094 | $552.35 |
*price indicative
- RS Stock No.:
- 168-4572
- Mfr. Part No.:
- FBO40-12N
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | I4PAK | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1300V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 325A | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 1.38V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.29mm | |
| Standards/Approvals | No | |
| Height | 21.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type I4PAK | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1300V | ||
Diode Configuration Isolated | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 325A | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 1.38V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 20.29mm | ||
Standards/Approvals No | ||
Height 21.34mm | ||
Automotive Standard No | ||
Bridge Rectifier in ISOPLUS i4-PAC, VBO40 Series, IXYS
Low Leakage Current 40 μA
Low Forward Voltage drop 1.17 V at 20 A
Low Heat Dissipation
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- IXYS 1300 V 40 A Diode Schottky 5-Pin I4PAK FBO40-12N
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT STPSC10065DLF
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8 IDL10G65C5XUMA2
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN FFSM0665B
