Wolfspeed 600 V 4 A Diode Schottky 3-Pin DPAK C3D04060E
- RS Stock No.:
- 168-4072
- Mfr. Part No.:
- C3D04060E
- Brand:
- Wolfspeed
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$125.70
(exc. GST)
$138.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $1.676 | $125.70 | - |
| 150 - 225 | $1.634 | $122.55 | 2% |
| 300 + | $1.609 | $120.68 | 3% |
*price indicative
- RS Stock No.:
- 168-4072
- Mfr. Part No.:
- C3D04060E
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | Z-Rec | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 7.34mm | |
| Standards/Approvals | No | |
| Width | 7.52mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series Z-Rec | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 7.34mm | ||
Standards/Approvals No | ||
Width 7.52mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 600 V 4 A Diode Schottky 3-Pin DPAK C3D04060E
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK C3D03060E
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK C3D02060E
- Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DPAK
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220 C3D02060F
