ROHM 100 V 2 A Diode 2-Pin RB068L100TE25
- RS Stock No.:
- 168-1444
- Mfr. Part No.:
- RB068L100TE25
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$54.50
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $1.09 | $54.50 |
| 100 - 200 | $1.057 | $52.85 |
| 250 - 450 | $1.026 | $51.30 |
| 500 - 950 | $0.995 | $49.75 |
| 1000 + | $0.965 | $48.25 |
*price indicative
- RS Stock No.:
- 168-1444
- Mfr. Part No.:
- RB068L100TE25
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 0.79V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 0.79V | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
High Reliability
Small Power Mold Type
Low Vf
Applications:
General Rectification
Related links
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA RB068LB100TBR1
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM100TFTR
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM100TFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TR
