onsemi 5V 150mA, Rectifier Diode, 2-Pin DO-35 FJH1101
- RS Stock No.:
- 166-2967
- Mfr. Part No.:
- FJH1101
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 166-2967
- Mfr. Part No.:
- FJH1101
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 150mA | |
| Peak Reverse Repetitive Voltage | 5V | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 1.91mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 150mA | ||
Peak Reverse Repetitive Voltage 5V | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 1.91mm | ||
- COO (Country of Origin):
- CN
