onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- RS Stock No.:
- 166-1677
- Mfr. Part No.:
- UF4005
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save $50.00
View bulk pricing optionsSubtotal (1 tape of 5000 units)*
$1,105.00
(exc. GST)
$1,215.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.221 | $1,105.00 | - |
| 10000 - 15000 | $0.216 | $1,080.00 | $50.00 |
| 20000 + | $0.213 | $1,065.00 | $160.00 |
*price indicative
- RS Stock No.:
- 166-1677
- Mfr. Part No.:
- UF4005
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | UF4005 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Diameter | 2.72mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series UF4005 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Diameter 2.72mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
ON Semi UF4001-UF4007 Fast Rectifiers
Related links
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 1N4937G
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41
