Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HF60

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $630.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,261.70

(exc. GST)

$1,387.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$12.617$1,261.70-
500 +$11.356$1,135.60$630.50

*price indicative

RS Stock No.:
165-6249
Mfr. Part No.:
VS-85HF60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AB

Maximum Continuous Forward Current If

85A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Stud Cathode

Series

VS-85HF(R)

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

20mA

Peak Non-Repetitive Forward Surge Current Ifsm

1.4kA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.75V

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

500ns

Length

36.5mm

Diameter

17.35mm

Standards/Approvals

No

Height

17.35mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy