Vishay 60 V 30 mA Schottky Diode Schottky 2-Pin MiniMELF
- RS Stock No.:
- 165-2894
- Mfr. Part No.:
- BAS83-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2894
- Mfr. Part No.:
- BAS83-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | BAS83 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series BAS83 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.7mm | ||
Standards/Approvals WEEE 2002/96/EC, RoHS 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 30 mA Schottky Diode Schottky 2-Pin MiniMELF BAS83-GS08
- Vishay 60 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 60 V 30 mA Diode Schottky 2-Pin MiniMELF LL101A-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF BAS81-GS08
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF
- Vishay 50 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
