Vishay 1 kV 3 A Fast Avalanche Sinterglass Diode Avalanche 2-Pin SOD-64
- RS Stock No.:
- 165-2746
- Mfr. Part No.:
- BYT56M-TAP
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$4,957.50
(exc. GST)
$5,452.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.983 | $4,957.50 |
| 12500 + | $1.785 | $4,462.50 |
*price indicative
- RS Stock No.:
- 165-2746
- Mfr. Part No.:
- BYT56M-TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fast Avalanche Sinterglass Diode | |
| Mount Type | Through Hole | |
| Package Type | SOD-64 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | BYT56 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Height | 4.3mm | |
| Length | 4mm | |
| Standards/Approvals | MIL-STD-750 | |
| Width | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fast Avalanche Sinterglass Diode | ||
Mount Type Through Hole | ||
Package Type SOD-64 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series BYT56 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Height 4.3mm | ||
Length 4mm | ||
Standards/Approvals MIL-STD-750 | ||
Width 4.3mm | ||
Automotive Standard No | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000 V 3 A Fast Avalanche Sinterglass Diode Avalanche 2-Pin SOD-64 BYT56M-TAP
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1000 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FMHM3/H
- Vishay 1000 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FMHM3/H
- Vishay 1000 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FM-M3/H
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FM-M3/H
- Vishay 1 kV 3 A Diode Switching 2-Pin SOD-64
