Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA VS-25F80
- RS Stock No.:
- 165-2613
- Mfr. Part No.:
- VS-25F80
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$796.30
(exc. GST)
$875.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $7.963 | $796.30 | - |
| 500 + | $7.167 | $716.70 | 9% |
*price indicative
- RS Stock No.:
- 165-2613
- Mfr. Part No.:
- VS-25F80
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | VS-25F | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12mA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 373A | |
| Maximum Operating Temperature | 175°C | |
| Width | 11mm | |
| Diameter | 11mm | |
| Length | 12.69mm | |
| Standards/Approvals | RoHS | |
| Height | 31.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series VS-25F | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12mA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 373A | ||
Maximum Operating Temperature 175°C | ||
Width 11mm | ||
Diameter 11mm | ||
Length 12.69mm | ||
Standards/Approvals RoHS | ||
Height 31.8mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA VS-25F80M
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA 25FR80
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA VS-16FR80M
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA VS-16F80M
- Vishay 400 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 600 V 25 A Diode Switching 2-Pin DO-203AA
