- RS Stock No.:
- 165-2418
- Mfr. Part No.:
- UGB8DT-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-2418
- Mfr. Part No.:
- UGB8DT-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Continuous Forward Current | 8A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Ultrafast Rectifiers |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 30ns |
Peak Non-Repetitive Forward Surge Current | 150A |
Related links
- Vishay 200V 8A, Ultrafast Rectifiers Diode, 3-Pin D2PAK UGB8DT-E3/45
- Vishay 200V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW29-200-E3/45
- onsemi 200V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW80-200G
- Vishay 200V 16A, Ultrafast Rectifiers Diode, 3-Pin D2PAK FESB16DT-E3/81
- WeEn Semiconductors Co., Ltd 200V 8A, Ultrafast Rectifiers Diode,...
- WeEn Semiconductors Co., Ltd 200V 8A, Ultrafast Rectifiers Diode,...
- Vishay 200V 10A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB...
- Vishay 200V 18A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220F...