onsemi 150 V 100 mA Diode Schottky 3-Pin SOT-23 SB01-15C-TB-E
- RS Stock No.:
- 162-9631
- Mfr. Part No.:
- SB01-15C-TB-E
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$813.00
(exc. GST)
$894.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.271 | $813.00 | - |
| 6000 - 9000 | $0.265 | $795.00 | 2% |
| 12000 + | $0.261 | $783.00 | 3% |
*price indicative
- RS Stock No.:
- 162-9631
- Mfr. Part No.:
- SB01-15C-TB-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 100 mA | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 5 A | |
| Peak Reverse Current (Ir) | 50 μA | |
| Peak Reverse Recovery Time (trr) | 10 ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 100 mA | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 5 A | ||
Peak Reverse Current (Ir) 50 μA | ||
Peak Reverse Recovery Time (trr) 10 ns | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 150 V 100 mA Diode Schottky 3-Pin SOT-23 SB01-15C-TB-E
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43SFILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43AFILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43FILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43CFILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23 SB05W05C-TB-E
