Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128 PMEG4020ETP,115
- RS Stock No.:
- 153-0719
- Mfr. Part No.:
- PMEG4020ETP,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-0719
- Mfr. Part No.:
- PMEG4020ETP,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | PMEG4020ETP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series PMEG4020ETP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
40 V, 2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 2 A
Reverse voltage: VR ≤ 40 V
Low forward voltage
High power capability due to clip-bonding technology
Small and flat lead SMD plastic package
AEC-Q101 qualified
High temperature Tj ≤ 175 °C
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
High temperature applications
Related links
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128 PMEG4020ETP,115
- Nexperia 40 V 5 A Diode Schottky 2-Pin SOD-128
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-128
- Nexperia 40 V 5 A Diode Schottky 2-Pin SOD-128 PMEG4050EP,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010ETP,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010EP,115
