Nexperia 30 V 4.2 A Diode Schottky 2-Pin SOD-123 PMEG030V030EPDZ
- RS Stock No.:
- 152-7176
- Mfr. Part No.:
- PMEG030V030EPDZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-7176
- Mfr. Part No.:
- PMEG030V030EPDZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 4.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 22μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 16ns | |
| Length | 5.8mm | |
| Height | 780μm | |
| Width | 4.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 4.2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 22μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 16ns | ||
Length 5.8mm | ||
Height 780μm | ||
Width 4.3mm | ||
Automotive Standard AEC-Q101 | ||
30 V, 3 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 3 A
Reverse voltage: VR ≤ 30 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Related links
- Nexperia 30 V 4.2 A Diode Schottky 2-Pin SOD-123 PMEG030V030EPDZ
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG3005EGWX
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX
