Nexperia 30 V 100 mA Diode Schottky 2-Pin SOD-882 RB521CS30L,315
- RS Stock No.:
- 151-3381
- Mfr. Part No.:
- RB521CS30L,315
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$760.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.076 | $760.00 | - |
| 20000 - 90000 | $0.074 | $740.00 | $40.00 |
| 100000 + | $0.073 | $730.00 | $300.00 |
*price indicative
- RS Stock No.:
- 151-3381
- Mfr. Part No.:
- RB521CS30L,315
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB521CS30L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Length | 1mm | |
| Width | 500μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB521CS30L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 600μm | ||
Length 1mm | ||
Width 500μm | ||
Automotive Standard AEC-Q101 | ||
100 mA low V_F MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 100 mA
Reverse voltage: VR ≤ 30 V
Low forward voltage: VF ≤ 350 mV
Low reverse current: IR ≤ 10 μA
AEC-Q101 qualified
Leadless ultra small SMD plastic package
Low voltage rectification
High efficiency DC-to-DC conversion
Switch Mode Power Supply (SMPS)
Reverse polarity protection
Low power consumption applications
Related links
- Nexperia 30 V 100 mA Diode Schottky 2-Pin SOD-882 RB521CS30L,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG3002AEL,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-882
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
