Nexperia 30V 1A, Schottky Diode, 2-Pin SOD-128 PMEG3010BEP,115
- RS Stock No.:
- 151-3198
- Mfr. Part No.:
- PMEG3010BEP,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3198
- Mfr. Part No.:
- PMEG3010BEP,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
1 A low Vf MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 30 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
Reverse voltage: VR ≤ 30 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM 30V 1A 2-Pin TUMD RB161VA-20TR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- Nexperia 20V 1A 2-Pin SOD-123W PMEG2010BER,115
- ROHM 100V 1A 2-Pin PMDTM, SOD-128 RB168LAM100TR
- ROHM 40V 1A 2-Pin SOD-123FL RB162MM-40TR
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- Taiwan Semi 20V 1A 2-Pin DO-41 SR102 R0
- Taiwan Semi 50V 1A 2-Pin DO-214AC SS15 R3












