ROHM 100 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM100TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$26.00

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.26$26.00
200 - 400$0.255$25.50
500 - 900$0.25$25.00
1000 - 4900$0.246$24.60
5000 +$0.242$24.20

*price indicative

RS Stock No.:
150-3509
Mfr. Part No.:
RB168VAM100TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323HE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

300nA

Maximum Forward Voltage Vf

840mV

Peak Non-Repetitive Forward Surge Current Ifsm

5A

Maximum Operating Temperature

150°C

Length

2.1mm

Standards/Approvals

RoHS

Width

1.5mm

Height

800μm

Automotive Standard

AEC-Q101

Small mold type (TUMD2M)

High reliability

Super low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy