ROHM 650V 10A, SiC Schottky Diode, 2 + Tab-Pin TO-220ACP SCS310APC9
- RS Stock No.:
- 150-2173
- Mfr. Part No.:
- SCS310APC9
- Brand:
- ROHM
Price (ex. GST) Each (In a Pack of 5)
$8.312
(exc. GST)
$9.143
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $8.312 | $41.56 |
10 - 20 | $8.062 | $40.31 |
25 - 45 | $7.822 | $39.11 |
50 - 245 | $7.59 | $37.95 |
250 + | $7.366 | $36.83 |
**price indicative
- RS Stock No.:
- 150-2173
- Mfr. Part No.:
- SCS310APC9
- Brand:
- ROHM
Related links
- ROHM 650V 2A 2 + Tab-Pin TO-220ACP SCS302APC9
- ROHM 650V 6A 2 + Tab-Pin TO-220ACP SCS306APC9
- ROHM 650V 10A 2-Pin TO-220FM SCS210AMC
- STMicroelectronics 1200V 10A 2 + Tab-Pin D2PAK STPSC10H12GY-TR
- ROHM 650V 6A 2 + Tab-Pin TO-220FM SCS206AMC
- STMicroelectronics 650V 10A 2-Pin TO-220AC STPSC10065D
- Infineon 650V 10A 2-Pin PG-TO220 IDH10G65C6XKSA1
- onsemi 650V 10A 2-Pin TO-220F FFSPF1065A