ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- RS Stock No.:
- 150-1973
- Mfr. Part No.:
- RFN1LAM6STR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$26.30
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.263 | $26.30 | - |
| 200 - 400 | $0.255 | $25.50 | 3% |
| 500 - 900 | $0.247 | $24.70 | 6% |
| 1000 - 4900 | $0.24 | $24.00 | 8% |
| 5000 + | $0.233 | $23.30 | 11% |
*price indicative
- RS Stock No.:
- 150-1973
- Mfr. Part No.:
- RFN1LAM6STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 800mA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 3.7mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 800mA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 3.7mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard No | ||
Low forward voltage
Low switching loss
- RS Stock No. 1333277P
- Mfr. Part No. RF071MM2STR
Each (Supplied on a Reel)
$0.456
- RS Stock No. 1503441
- Mfr. Part No. RR2LAM6STR
Each (In a Pack of 100)
$0.479
- RS Stock No. 1333277
- Mfr. Part No. RF071MM2STR
Each (In a Pack of 50)
$0.456
- RS Stock No. 0265186
- Mfr. Part No. RFNL15TJ6SFHGC9
Each (In a Pack of 5)
$5.638
Related links
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9









