- RS Stock No.:
- 146-7874
- Mfr. Part No.:
- RB550VM-30TE-17
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.094
(exc. GST)
$0.103
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.094 | $282.00 |
15000 + | $0.085 | $255.00 |
*price indicative |
- RS Stock No.:
- 146-7874
- Mfr. Part No.:
- RB550VM-30TE-17
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Small mold type (UMD2)
High reliability
Low VF
High reliability
Low VF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-323FL |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 1A |