Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AB SS35-E3/57T
- RS Stock No.:
- 145-1764
- Mfr. Part No.:
- SS35-E3/57T
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 145-1764
- Mfr. Part No.:
- SS35-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 50 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-214AB (SMC) | |
| Automotive Standard | AEC-Q101 | |
| Diameter | 13 in | |
| Diode Configuration | Single | |
| Length | 7.11 mm | |
| Maximum Forward Voltage (Vf) | 750 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 500 μA | |
| Series | SS3 | |
| Standards/Approvals | JESD 201, JESD 22-B102, J-STD-002, J-STD-020, RoHS, UL 94 V-0 | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 50 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-214AB (SMC) | ||
Automotive Standard AEC-Q101 | ||
Diameter 13 in | ||
Diode Configuration Single | ||
Length 7.11 mm | ||
Maximum Forward Voltage (Vf) 750 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 500 μA | ||
Series SS3 | ||
Standards/Approvals JESD 201, JESD 22-B102, J-STD-002, J-STD-020, RoHS, UL 94 V-0 | ||
Width 6.22 mm | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AB SS35-E3/57T
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AA S3A-E3/57T
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 30V 5A 2-Pin DO-214AB SSC53L-E3/57T
- Vishay 600 V 4 A Diode General Purpose 2-Pin DO-214AB MURS360-E3/57T
- Vishay 600 V 4 A Diode General Purpose 2-Pin DO-214AB
- Vishay 800 V 3 A Diode Schottky 2-Pin DO-214AA S3K-E3/57T
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD
